
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MIC5295-5.0YD-ND | 289 | 1 | Tube | ||||||||
| NAC Semi | MCHP00000022186 | 11,360 | 400 | 2h | ||||||||
| TME | MIC5295-5.0YD | 0 | 1 | 9h | ||||||||
| Microchip | MIC5295-5.0YD | 14,170 | 1 | Tube | 7h | |||||||
| Newark | MIC5295-5.0YD | 0 | 400 |
Download datasheets and manufacturer documentation for Microchip MIC5295-5.0YD.
Download Microchip MIC5295-5.0YD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MIC5295-5.0YD provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC5295-5.0YD.