Microchip MIC5295-3.3YD

50dB(1kHz) 35¦ÌA Fixed 150mA 1 3.3V 2.3V 3.3V 24V 500mV@ 150mA 1% 0.04% TO-252-5 2.39mm
$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5295-3.3YD.

SHENGYU ELECTRONICS

Datasheet11 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5295-3.3YD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.932
$ 1.442
$ 1.442
Stock
125,572
151,235
151,235
Authorized Distributors
6
6
6
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
24 V
24 V
24 V
Polarity
-
-
-
Output Type
Fixed
-
-
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-07-06
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipMIC5295YD
Low Quiescent Current, 150mA LDO Regulator | IC REG LIN POS ADJ 150MA TO252-5
MicrochipMIC5295-5.0YD
50dB(1kHz) 35¦ÌA Fixed 150mA 1 5V 2.3V 5V 24V 500mV@ 150mA 1% 0.04% TO-252-5 2.39mm
MIC5295 Series 24 V 150 mA SMT Low Quiescent Current LDO Regulator - TO-252-5
Linear Voltage Regulator, LDO, Wide Input Range, 500 mA 5.0 V
Linear Voltage Regulator, LDO, Wide Input Range, 500 mA 6 V

Descriptions

Descriptions of Microchip MIC5295-3.3YD provided by its distributors.

50dB(1kHz) 35¦ÌA Fixed 150mA 1 3.3V 2.3V 3.3V 24V 500mV@ 150mA 1% 0.04% TO-252-5 2.39mm
MIC5295 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 2.39mm 150mA -40C~125C
LDO, 3.3V, 150MA, LOW IQ, 5TO252; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 24V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 300mV; LDO Regulator Case Style: TO-252; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 3.3V; Primary Input Voltage: 24V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.