Microchip MIC5295YD

Low Quiescent Current, 150mA LDO Regulator | IC REG LIN POS ADJ 150MA TO252-5
$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5295YD.

SHENGYU ELECTRONICS

Datasheet11 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5295YD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-07
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5295-3.0YD
LDO Regulator Pos 3V 0.15A 5-Pin TO-252 Tube
MicrochipMIC5295-3.3YD
50dB(1kHz) 35¦ÌA Fixed 150mA 1 3.3V 2.3V 3.3V 24V 500mV@ 150mA 1% 0.04% TO-252-5 2.39mm
MicrochipMIC5295-5.0YD
50dB(1kHz) 35¦ÌA Fixed 150mA 1 5V 2.3V 5V 24V 500mV@ 150mA 1% 0.04% TO-252-5 2.39mm
Linear Voltage Regulator, LDO, Wide Input Range, 500 mA 5.0 V
Linear Voltage Regulator, LDO, Wide Input Range, 500 mA 6 V

Descriptions

Descriptions of Microchip MIC5295YD provided by its distributors.

Low Quiescent Current, 150mA LDO Regulator | IC REG LIN POS ADJ 150MA TO252-5
MIC5295 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 2.39mm 150mA -40C~125C
IC, LDO, 150MA, LOW IQ, 5TO252; Output Type: Adjustable; Input Voltage Min: 2.3V; Input Voltage Max: 24V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 20V; Output Current: 1
IC, LDO, 150MA, LOW IQ, 5TO252; Primary Input Voltage:24V; Output Voltage Adjustable Range:1.24V to 20V; Dropout Voltage Vdo:300mV; No. of Pins:5; Output Current:150mA; Voltage Regulator Case Style:TO-252; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.