Microchip MIC5281YMME

Standard Regulator Pos 1.27V to 5.5V 0.025A 8-Pin MSOP EP Tray
$ 1.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5281YMME.

SHENGYU ELECTRONICS

Datasheet17 pages11 years ago

Newark

Components Direct

Inventory History

3 month trend:
-0.04%

CAD Models

Download Microchip MIC5281YMME symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-14
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC5281 Series 120 V 25 mA Surface Mount Linear Regulator - EPAD-MSOP-8
MIC5281 Series 120 V 25 mA Surface Mount Linear Regulator - MSOP-8
MIC5281 Series 3.3 V Fixed Output 25 mA Surface Mount Linear Regulator - MSOP-8
Texas InstrumentsTPS79401DGNT
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
Texas InstrumentsTPS7A4001DGNT
50-mA, 100-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
Texas InstrumentsTPS7A4001DGNR
50-mA, 100-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125

Descriptions

Descriptions of Microchip MIC5281YMME provided by its distributors.

Standard Regulator Pos 1.27V to 5.5V 0.025A 8-Pin MSOP EP Tray
IC REG LINEAR POS ADJ 25MA 8MSOP / Linear Voltage Regulator IC Positive Adjustable 1 Output 25mA 8-MSOP-EP
90dB(20kHz~2MHz) 11¦ÌA Adjustable 25mA 1 1.27V 6V 5.5V 120V 3V@ 25mA 0.2%(Typ) 0.04(Typ) MSOP-8 3mm*3mm*860¦Ìm
MIC5281 Tube Surface Mount Over Current Over Temperature voltage regulator linear 2V 860mum 25mA -40C~125C
120V/25mA Low Iq, High PSRR LDO
LDO Regulator Pos 1.27 5.5V 8Pin
Professional Power Management (PMIC)
ADJUSTABLE POSITIVE LDO REGULATOR
LDO, 25MA, ADJ, 8MSOP, EPAD; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.27V; Adjustable Output Voltage Max: 5.5V; Input Voltage Min: 6V; Input Voltage Max: 120V; Product Range: -; Output Current: 25mA; Output Type: Adjustable; Linear Regulator Case Style: SOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Base Number: 5281; Operating Temperature Range: -40°C to +125°C; Output Voltage Adjustable Range: 1.27V to 5.5V; Output Voltage Max: 5.5V; Output Voltage Min: 1.27V; Primary Input Voltage: 120V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.