Texas Instruments TPS79401DGNT

250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
$ 1.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79401DGNT.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages10 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago
Datasheet2 pages22 years ago

Augswan

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-2.59%

CAD Models

Download Texas Instruments TPS79401DGNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 1.33
Stock
253,342
348,517
Authorized Distributors
3
2
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
5.5 V
5.5 V
Min Output Voltage
-
-
Output Voltage
5.5 V
5.5 V
Output Current
250 mA
250 mA
Dropout Voltage
145 mV
145 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
MSOP
HTSSOP EP
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS79425DGNT
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
Texas InstrumentsTPS79430DGNR
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
Texas InstrumentsTPS79418DGNTG4
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
TC1300 Series 300 mA 3.3 V Fixed Output CMOS LDO w/Shutdown Bypass - MSOP-8
MicrochipTC1107-3.3VUA
TC1107 Series 300 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - MSOP-8
MicrochipTC1107-2.7VUA
300Ma Ldo With Shutdown & V Ref Bypass,; |Microchip Technology TC1107-2.7VUA

Descriptions

Descriptions of Texas Instruments TPS79401DGNT provided by its distributors.

250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 5.5V 250mA MSOP-8
ULTRALOW-NOISE, HIGH-PSRR, FAST, RF, 250-MILI AMP LOW-DROPOUT LINEAR REGULATOR Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, BICMOS, PDSO8
TPS79401 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 145mV 1.1mm 250mA 2.6W
V REG, LDO 0.25A ADJ, 79401, MSOP8; Primary Input Voltage:5.5V; Output Voltage Adjustable Range:1.2V to 5.5V; Dropout Voltage Vdo:0.145V; No. of Pins:8; Output Current:250mA; Voltage Regulator Case Style:MSOP; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:3%; Adjustable Output Voltage Max:5.5V; Adjustable Output Voltage Min:1.22V; Base Number:79401; IC Generic Number:79401; Input Voltage Max:5.5V; Input Voltage Min:2.7V; Logic Function Number:79401; No. of Outputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:3%; Output Current Max:0.25A; Output Voltage Max:5.5V; Output Voltage Min:1.2V; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Regulator Type:Low Dropout

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.