Microchip MIC5281-3.3YMME

MIC5281 Series 120 V 25 mA Surface Mount Linear Regulator - EPAD-MSOP-8
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5281-3.3YMME.

SHENGYU ELECTRONICS

Datasheet17 pages11 years ago

element14 APAC

Components Direct

Inventory History

3 month trend:
-80.55%

CAD Models

Download Microchip MIC5281-3.3YMME symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-14
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC5281 Series 120 V 25 mA Surface Mount Linear Regulator - MSOP-8
MicrochipMIC5281YMME
Standard Regulator Pos 1.27V to 5.5V 0.025A 8-Pin MSOP EP Tray
MicrochipMIC5281YMM
LDO Regulator Positive 1.27V to 5.5V 0.025A 8-Pin MSOP Tube
Texas InstrumentsTPS7A4001DGNT
50-mA, 100-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
Texas InstrumentsTPS79425DGNT
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
Texas InstrumentsTPS79430DGNR
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85

Descriptions

Descriptions of Microchip MIC5281-3.3YMME provided by its distributors.

MIC5281 Series 120 V 25 mA Surface Mount Linear Regulator - EPAD-MSOP-8
LDO, 25MA, 3.3V, 8MSOP, EPAD; Primary Input Voltage:120V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:2V; Voltage Regulator Case Style:MSOP; No. of Pins:8; Output Current:25mA; Operating Temperature Min:-40°C; Operating ;RoHS Compliant: Yes
LDO, 25MA, 3.3V, 8MSOP, EPAD; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 6V; Input Voltage Max: 120V; Product Range: -; Output Current: 25mA; Output T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.