Microchip MIC5258-1.2YM5-TR

MIC5258 Series 6 V 150 mA SMT µCap CMOS LDO Regulator with Power Good - SOT-23-5
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5258-1.2YM5-TR.

SHENGYU ELECTRONICS

Datasheet9 pages20 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5258-1.2YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MIC5248 Series 6 V 150 mA SMT µCap CMOS LDO Regulator w/Power Good - SOT-23-5
MIC5268 Series 1.2 V 150 mA Surface Mount Fixed µCap CMOS LDO Regulator-SOT-23-5
MIC5255 Series 3.3 V Fixed Output 150 mA SMT µCap CMOS LDO Regulator- SOT-23-5
Texas InstrumentsTPS78101DDCT
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS76301QDBVRQ1
Automotive 150mA, 10V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS70612DBVT
80dB~52dB(10Hz~1kHz) 2.55¦ÌA Fixed 150mA 1 1.2V 2.7V 1.2V 6.5V 1.54V 20mV 3mV SOT-23-5 1.1mm

Descriptions

Descriptions of Microchip MIC5258-1.2YM5-TR provided by its distributors.

MIC5258 Series 6 V 150 mA SMT µCap CMOS LDO Regulator with Power Good - SOT-23-5
MIC5258 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 6V 1.1mm 150mA -40C~125C
IC, LDO REG, 150MA, 1.2V, TSOT23-5; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: -; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1.2V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Accuracy %: 3%; Base Number: 5258; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Current Max: 0.15A; Output Voltage Nom.: 1.2V; Primary Input Voltage: 2.7V; Supply Voltage Max: 6V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO Fixed Positive

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5258-1.2YM5 TR
  • MIC5258-1.2YM5TR