Microchip MIC5248-1.2YM5-TR

MIC5248 Series 6 V 150 mA SMT µCap CMOS LDO Regulator w/Power Good - SOT-23-5
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5248-1.2YM5-TR.

SHENGYU ELECTRONICS

Datasheet10 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5248-1.2YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MIC5258 Series 6 V 150 mA SMT µCap CMOS LDO Regulator with Power Good - SOT-23-5
MIC5247 Series 6 V 150 mA SMT Low Voltage µCap Linear Regulator - SOT-23-5
TC2185 Series 150 mA 3.3 V CMOS LDO w/ Shutdown and VREF Bypass - SOT-23-5
Texas InstrumentsLP3985IM5X-2.5/NOPB
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
Texas InstrumentsLP3988QMFX-2P85
Automotive 150-mA, low-dropout voltage regulator with power good & enable 5-SOT-23 -40 to 125
43dB(120Hz) 50¦ÌA Fixed 150mA 1 2.5V 2.7V 2.5V 6.5V 180mV@ 150mA 2% 0.3(Typ) SOT-23-5 , 1.3mm

Descriptions

Descriptions of Microchip MIC5248-1.2YM5-TR provided by its distributors.

MIC5248 Series 6 V 150 mA SMT µCap CMOS LDO Regulator w/Power Good - SOT-23-5
60dB(120Hz) 150¦ÌA Fixed 150mA 1 1.2V 2.7V 1.2V 6V 5% 0(Typ) SOT-23-5 , 2.9mm*1.6mm*1.1mm
MIC5248 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 6V 150mA -40C~125C
LDO, 1.2V, 0.15A, 3%, CMOS, 5SOT23; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: -; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1.2V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 1.2V; Primary Input Voltage: 6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5248-1.2YM5 TR
  • MIC5248-1.2YM5TR