
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | MIC5252-1.8YM5 TR | 15,195 | 22h | |||||||||
| TME | MIC5252-1.8YM5-TR | 0 | 3K | 12h | ||||||||
| Microchip | MIC5252-1.8YM5-TR | 15,000 | 1 | Tape & Reel | 6h | |||||||
| Newark | MIC5252-1.8YM5-TR | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | MIC5252-1.8YM5-TR | 0 | 750 | Bulk |
Download datasheets and manufacturer documentation for Microchip MIC5252-1.8YM5-TR.
Download Microchip MIC5252-1.8YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MIC5252-1.8YM5-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC5252-1.8YM5-TR.