STMicroelectronics LD2980CM50TR

63DB(1KHZ) 150ΜA + Fixed 50MA 1CH 5V 2.5V 5V 16V 225MV@50MA 0.014%/V SOT-23-5 SMD 1.45MM H
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD2980CM50TR.

HQonline

Datasheet22 pages13 years ago

Components Direct

STMicroelectronics

Ciiva

TME

Inventory History

3 month trend:
-10.40%

CAD Models

Download STMicroelectronics LD2980CM50TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsLD2980CM33TR
LD2980 Series 50 mA 3.3 V Fixed Output ULDO Voltage Regulator - SOT-23-5
STMicroelectronicsLD2980CM18TR
Ultra low drop voltage regulators compatible with low ESR output capacitors
STMicroelectronicsLD2980ABM33TR
LD2980 Series 50 mA 3.3 V SMT Ultra Low Drop Voltage Regulator - SOT23-5
Texas InstrumentsLP2980IM5-3.8/NOPB
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2982IM5X-5.0/NOPB
50-mA, 16-V, low-dropout voltage regulator with low-noise & enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2980IM5X-2.5/NOPB
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of STMicroelectronics LD2980CM50TR provided by its distributors.

63dB(1kHz) 150μA + Fixed 50mA 1Ch 5V 2.5V 5V 16V 225mV@50mA 0.014%/V SOT-23-5 SMD 1.45mm H
LD2980 Series 50 mA 5 V Fixed Output SMT ULDO Voltage Regulator - SOT-23-5
Ultra low drop voltage regulators compatible with low ESR output capacitors
LDO, FIXED, 5V, 0.05A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 50mA; Dropout Voltage Vdo: 120mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 5V 50mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics