Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5255-2.5YM5-TR

MIC5255 Series 2.5 V Fixed Output 150 mA µCap CMOS LDO Regulator - SOT-23-5
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5255-2.5YM5-TR.

Microchip

Datasheet22 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.50%

CAD Models

Download Microchip MIC5255-2.5YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.176
$ 0.176
Stock
382,688
257,365
257,365
Authorized Distributors
6
1
1
Polarity
Positive
-
-
Output Type
Fixed
-
-
Number of Regulators
1
1
1
Max Output Voltage
2.5 V
-
-
Min Output Voltage
2.5 V
-
-
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
135 mV
135 mV
135 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
-
Case/Package
SOT-23
SOT
SOT
Number of Pins
5
5
5
Min Input Voltage
2.7 V
-
-
Max Input Voltage
6 V
-
-

Supply Chain

Projected EOL Date2034-01-10
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MIC5255 Series 3 V Fixed Output 150 mA SMT µCap CMOS LDO Regulator - SOT-23-5
MIC5255 Series 3.3 V Fixed Output 150 mA SMT µCap CMOS LDO Regulator- SOT-23-5
V REG, 2.7-6V, 0.15A, 1.8V, 2%, 5SOT23; Primary Input Voltage:6V; Output Voltage
Texas InstrumentsTPS781250200DDCR
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Analog DevicesADP150AUJZ-2.0-R7
Ultralow Noise, 150 mA CMOS Linear Regulator
Texas InstrumentsTPS78228DDCR
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Microchip MIC5255-2.5YM5-TR provided by its distributors.

MIC5255 Series 2.5 V Fixed Output 150 mA µCap CMOS LDO Regulator - SOT-23-5
60dB~50dB(10Hz~10kHz) 150μA positive electrode Fixed 150mA 1 2.5V 2.7V 2.5V 6V 250mV@ 150mA 2.5% 0.05%/V SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.1mm
MIC5255 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 135mV 1.1mm 150mA -40C~125C
CMOS LDO, 150MA, 2.5V, LN, SOT23-5; Voltage Regulator Type:LDO Fixed Positive; Voltage, Input Max:6V; Voltage, Output Max:2.5V; Max Output Current:0.15A; Voltage, Dropout:0.135V; Percentage Accuracy:1%; No. of Outputs:1; Voltage, Supply Min:2.7V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Max Operating Temperature:125°C; Min Temperature Operating:-40°C; Base Number:5255

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5255-2.5YM5 TR
  • MIC5255-2.5YM5TR