
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 576-2771-1-ND | 1,466 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000021868 | 6,000 | 3K | 4h | ||||||||
| TME | MIC5231-2.75YM5-TR | 0 | 3K | 22h | ||||||||
| Microchip | MIC5231-2.75YM5-TR | 2,999 | 1 | Tape & Reel | 6h | |||||||
| Newark | MIC5231-2.75YM5-TR | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip MIC5231-2.75YM5-TR.
Download Microchip MIC5231-2.75YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MIC5231-2.75YM5-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC5231-2.75YM5-TR.