Texas Instruments TPS73433DDCR

250-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73433DDCR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet20 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages20 years ago

Augswan

LCSC

Inventory History

3 month trend:
-0.78%

CAD Models

Download Texas Instruments TPS73433DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.745
$ 0.745
Stock
926,282
308,705
308,705
Authorized Distributors
5
4
4
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
125 mV
125 mV
125 mV
Power Supply Rejection Ratio (PSRR)
-
56 dB
56 dB
Case/Package
SOT-23-5
TSOT
TSOT
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS73433DDCR.

Related Parts

Texas InstrumentsTPS73433TDDCRQ1
Automotive 250-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 105
Texas InstrumentsTPS79927QDDCRQ1
Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS79930DDCRG4
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
MIC5255 Series 3.3 V Fixed Output 150 mA SMT µCap CMOS LDO Regulator- SOT-23-5
MIC5265 Series 3.3 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5
FAN2512 Series 3.3 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23A-5

Descriptions

Descriptions of Texas Instruments TPS73433DDCR provided by its distributors.

250-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
60dB~28dB(100Hz~100kHz) 65¦ÌA Fixed 250mA 1 3.3V 2.7V 3.3V 6.5V 220mV@ 250mA 0.005%/mA(Typ) 0.02(Typ) SOT-23-THIN , 1.1mm
TPS73433 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 125mV 1.1mm 200mA 360mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.