What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC5232-3.3YD5-TR

LDO Voltage Regulator, Fixed, 2.7 V to 7 V, 1 Output, 100mV @ 10mA, 3.3 V, 10 mA, 5 Pins, TSOT-23

$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5232-3.3YD5-TR.

element14 APAC

Datasheet0 pages0 years ago

Microchip

Future Electronics

Inventory History

3 month trend:
+22.51%

CAD Models

Download Microchip MIC5232-3.3YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.241
Stock
214,321
152,303
Authorized Distributors
6
1
Min Input Voltage
2.7 V
-
Max Input Voltage
7 V
-
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
1
-
Output Voltage
3.3 V
3.3 V
Output Current
10 mA
-
Dropout Voltage
100 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSOT
TSOT
Number of Pins
5
-

Supply Chain

Projected EOL Date2034-12-13
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

FAN2500 Series 3 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5
FAN2500 Series 2.5 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5
Texas InstrumentsTPS73433DDCR
250-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS73433TDDCRQ1
Automotive 250-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 105
Texas InstrumentsTPS79927QDDCRQ1
Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
150Ma Ldo With Shutdown & /Error Output,; |Microchip Technology TC2186-3.3VCTTR

Descriptions

Descriptions of Microchip MIC5232-3.3YD5-TR provided by its distributors.

LDO Voltage Regulator, Fixed, 2.7 V to 7 V, 1 Output, 100mV @ 10mA, 3.3 V, 10 mA, 5 Pins, TSOT-23
55dB~35dB(10Hz~1kHz) 3μA positive electrode Fixed 10mA 1 3.3V 2.7V 3.3V 7V 300mV@ 10mA 1% 0.02(Typ) TSOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*870μm
LDO VOLT REG, 0.01A, 3.3V, TSOT-23-5; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 7V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 10mA; Dropout Voltage Vdo: 100mV; LDO Regulator Case Style: TSOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 10mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Voltage Nom.: 3.3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5232-3.3YD5 TR
  • MIC5232-3.3YD5TR