Microchip MIC5210-5.0YMM

LDO Regulator Pos 5V/5V 0.15A 8-Pin MSOP Tube
$ 1.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5210-5.0YMM.

Microchip

Datasheet20 pages7 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5210-5.0YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5206YMM
75dB 150¦ÌA Adjustable 150mA 1 1.242V 2.5V 15.65V 16V 350mV@ 150mA MSOP-8 3mm*3mm*920¦Ìm
IC REG LINEAR 3.3V/3.3V 8MSOP / Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 8-MSOP
LDO Regulator Pos 3V/3V 0.15A 8-Pin MSOP Tube
Texas InstrumentsLM9036MM-3.3/NOPB
60dB(120Hz) 20¦ÌA Fixed 50mA 1 3.3V 45V 3.3V 40V 400mV@ 50mA 30mV 30mV VSSOP-8 , 950¦Ìm
Texas InstrumentsLP3981IMM-3.3/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with enable 8-VSSOP -40 to 125
Texas InstrumentsLP3982IMM-1.8/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85

Descriptions

Descriptions of Microchip MIC5210-5.0YMM provided by its distributors.

LDO Regulator Pos 5V/5V 0.15A 8-Pin MSOP Tube
Dual 150mA 1% Low Noise LDO
75dB(100Hz) 150¦ÌA Fixed 150mA,150mA 2 5V 2.5V 5V,5V 16V 350mV@ 150mA,350mV@ 150mA 0.2% 0.012%/V MSOP-8 3mm*3mm*920¦Ìm
MSOP-8 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5210-5.0YMM.