Microchip MIC5209-2.5YU-TR

500Ma 1% Low Noise Ldo 5 Ddpak T/R Rohs Compliant: Yes |Microchip Technology MIC5209-2.5YU-TR
$ 0.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5209-2.5YU-TR.

Microchip

Datasheet30 pages4 years ago

SHENGYU ELECTRONICS

Components Direct

iiiC

CAD Models

Download Microchip MIC5209-2.5YU-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.964
$ 0.636
Stock
97,250
144,942
Authorized Distributors
6
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
1
1
Output Voltage
2.5 V
2.5 V
Output Current
500 mA
500 mA
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-08-04
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5209-3.3YU
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - TO-263-5
500Ma 1% Low Noise Ldo 5 Ddpak T/R Rohs Compliant: Yes |Microchip Technology MIC5209-3.6YU-TR
MicrochipMIC5209-1.8YU
500Ma 1% Low Noise Ldo 5 Ddpak Tube Rohs Compliant: Yes |Microchip Technology MIC5209-1.8YU
LDO Regulator Neg/Pos -10V to 45V 0.2A 6-Pin(5+Tab) D2PAK Rail
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable
60dB(100Hz) 150¦ÌA Fixed 450mA 1 5V 5.5V 5V 42V 500mV@ 300mA 15mV 30mV D2PAK-5 , 4.83mm

Descriptions

Descriptions of Microchip MIC5209-2.5YU-TR provided by its distributors.

500Ma 1% Low Noise Ldo 5 Ddpak T/R Rohs Compliant: Yes |Microchip Technology MIC5209-2.5YU-TR
IC REG LINEAR 2.5V 500MA TO263-5
TO-263-5 Pre-ordered MCUs ROHS
MIC5209 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 350mV 500mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5209-2.5YU TR
  • MIC5209-2.5YUTR