onsemi CS8182YDPS5G

LDO Regulator Neg/Pos -10V to 45V 0.2A 6-Pin(5+Tab) D2PAK Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS8182YDPS5G.

IHS

Datasheet14 pages7 years ago

onsemi

SHENGYU ELECTRONICS

CAD Models

Download onsemi CS8182YDPS5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.61
Stock
67,387
166,408
Authorized Distributors
0
1
Polarity
Negative, Positive
-
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
45 V
40 V
Min Output Voltage
2.8 V
2.8 V
Output Voltage
45 V
45 V
Output Current
200 mA
200 mA
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
TO-263
Number of Pins
5
5
Min Input Voltage
3.4 V
3.4 V
Max Input Voltage
45 V
45 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2013-04-10
LTD Date2013-10-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

MicrochipMIC5209-3.3YU
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - TO-263-5
LDO Regulator, 150 mA, Low Dropout, Low Iq, High PSRR 5.0 V
NCV4275C Series 42 V 450 mA SMT Integrated Low Dropout Regulator - D2PAK-5
MicrochipLM2575-3.3WU
LM2575-12 Bulk Active Step-Down DC to DC switching regulator 40V 1A 52kHz -40C~125C TJ
NCV8675: 5.0 V, 3.3 V / 350 mA Very Low Quiescent Current LDO w/ Reset, Delay Reset
Ic, volt Regulator, fixed,+2.8V, cmos, sip,5; |Microchip Technology TC1263-2.8VETTR

Descriptions

Descriptions of onsemi CS8182YDPS5G provided by its distributors.

LDO Regulator Neg/Pos -10V to 45V 0.2A 6-Pin(5+Tab) D2PAK Rail
LDO Tracking Regulator, 200 mA, 45 V, 75 µA IQ, with Enable Adjustable
2.8 V-45 V ADJUSTABLE POSITIVE LDO REGULATOR 0.6 V DROPOUT PSSO5
IC REG LIN POS ADJ 200MA D2PAK-5
TRANS PNP DARL 80V 2A TO-220AB
CS8182YDPS5G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd