onsemi NCV4275CDS50R4G

60dB(100Hz) 150¦ÌA Fixed 450mA 1 5V 5.5V 5V 42V 500mV@ 300mA 15mV 30mV D2PAK-5 , 4.83mm
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4275CDS50R4G.

IHS

Datasheet16 pages6 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-12.80%

CAD Models

Download onsemi NCV4275CDS50R4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

450 mA LDO Linear Voltage Regulator with Reset and Delay 5.0 V
NCV4276B Series 3.3 V 400 mA Fixed Surface Mount Voltage Regulator - TO-263-5
400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 4%
MicrochipMIC5209-3.3YU
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - TO-263-5

Descriptions

Descriptions of onsemi NCV4275CDS50R4G provided by its distributors.

60dB(100Hz) 150¦ÌA Fixed 450mA 1 5V 5.5V 5V 42V 500mV@ 300mA 15mV 30mV D2PAK-5 , 4.83mm
NCV4275C Series 42 V 450 mA SMT Integrated Low Dropout Regulator - D2PAK-5
LDO, FIXED, AEC-Q100, 5V, 0.45A, TO263-5; Output Type: Fixed; Input Voltage Min: 5.5V; Input Voltage Max: 42V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 4
Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit ROHS3Compliant voltage regulator linear 250mV 4.826mm 450mA -40C~150C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd