Microchip MIC39300-2.5WU

MIC39300 Series 2.5 V Fixed Output 3 A SMT Low Voltage LDO Regulator - TO-263-3
$ 2.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC39300-2.5WU.

SHENGYU ELECTRONICS

Datasheet13 pages16 years ago

Microchip

Future Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-3.16%

CAD Models

Download Microchip MIC39300-2.5WU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.125
$ 2.163
Stock
400,254
124,401
Authorized Distributors
6
6
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
16 V
16 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.5 V
2.5 V
Output Current
3 A
3 A
Dropout Voltage
-
385 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-02-17
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC39150 Series 2.5 V Fixed Output 1.5 A SMT Low Voltage LDO Regulator -TO-263-3
MIC29300 Series 5 V Fixed Output 3 A SMT LDO Voltage Regulator - TO-263-3
MIC29300 Series 3.3 V Fixed Output 3 A SMT LDO Voltage Regulator - TO-263-3
Texas InstrumentsREG1117FA1.8KTTTG3
1-A, 15-V, linear voltage regulator from -40°C to +125°C 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsUCC383TDKTTT-5
650¦ÌA Fixed 3A 1 5V 5.45V 5V 9V 600mV@ 3A 20mV 10mV DDPAK-3,TO-263 , 10.18mm*8.41mm*4.44mm
Texas InstrumentsREG1117F33KTTTG3
1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 0

Descriptions

Descriptions of Microchip MIC39300-2.5WU provided by its distributors.

MIC39300 Series 2.5 V Fixed Output 3 A SMT Low Voltage LDO Regulator - TO-263-3
MIC39300-2.5 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 400mV 4.6mm 3A -40C~125C
IC, LDO REG, 3A, 2.5V, TO263; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 3A; Dropout Voltage Vdo: 385mV; LDO Regulator Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 2.5V 3A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Accuracy %: 1%; Base Number: 39300; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 2.5V; Primary Input Voltage: 16V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO Fixed Positive

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC39300-2.5WU.