Microchip MIC29300-5.0WU

MIC29300 Series 5 V Fixed Output 3 A SMT LDO Voltage Regulator - TO-263-3
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29300-5.0WU.

Microchip

Datasheet42 pages7 years ago

Farnell

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
-0.28%

CAD Models

Download Microchip MIC29300-5.0WU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-22
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MIC2937A Series 5 V Fixed Output Voltage 750 mA SMT LDO Regulator - TO-263-3
MIC2940A Series 5 V Fixed Output Voltage 1.25 A SMT LDO Regulator -TO-263-3
MIC2937A Series 3.3 V Fixed Output Voltage 750 mA SMT LDO Regulator - TO-263
Texas InstrumentsUCC383TDKTTT-5
650¦ÌA Fixed 3A 1 5V 5.45V 5V 9V 600mV@ 3A 20mV 10mV DDPAK-3,TO-263 , 10.18mm*8.41mm*4.44mm
Texas InstrumentsTL750M05CKTTR
750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsTL750M05QKTTRQ1
Automotive 750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Microchip MIC29300-5.0WU provided by its distributors.

MIC29300 Series 5 V Fixed Output 3 A SMT LDO Voltage Regulator - TO-263-3
LDO VOLTAGE REGULATOR, 5V, 3A, TO-263; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 26V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 3A
MIC29300-5.0 Tube Surface Mount Over Current Over Temperature Reverse Polarity Transient Voltage voltage regulator linear 350mV 4.6mm 3A -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC29300-5.0WU.