Texas Instruments REG1117FA1.8KTTTG3

1-A, 15-V, linear voltage regulator from -40°C to +125°C 3-DDPAK/TO-263 -40 to 125
$ 3.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG1117FA1.8KTTTG3.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages14 years ago
Datasheet22 pages18 years ago
Datasheet3 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments REG1117FA1.8KTTTG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsREG1117F33KTTTG3
1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 0
TC2117 Series 800 mA 3.3 V Fixed Output SMT LDO Regulator - TO-263-4
TC2117-2.5VEBTR, LDOVOLTAGE REGULATOR,800MA,2.5V +/-0.5%,2.7 TO 6VIN,3-PIN D2PAK
MIC2940A Series 3.3 V Fixed Output Voltage 1.25 A SMT LDO Regulator - TO-263-3
Texas InstrumentsLM2940CS-12
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsTL750M05CKTTR
750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125

Descriptions

Descriptions of Texas Instruments REG1117FA1.8KTTTG3 provided by its distributors.

1-A, 15-V, linear voltage regulator from -40°C to +125°C 3-DDPAK/TO-263 -40 to 125
800mA and 1A Low Dropout Positive Regulator 1.8V, 2.5V, 2.85, 3.3V, 5V, and Adjustable
800MA & 1A LDO POSITIVE REG 1.8V, 2.5V, 2.85V, 3.3V, 5V<AZ
LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) TO-263 T/R
62dB(120Hz) 10mA Fixed 1A 1 1.8V 3.8V 1.8V 15V 1.55V@ 1A 10mV 7mV DDPAK-3,TO-263 , 10.18mm*8.41mm*4.44mm
1.8 V FIXED POSITIVE LDO REGULATOR 1.55 V DROPOUT PSSO3
REG1117 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.1V 4.83mm 1A -40C~125C
IC REG LIN 1.8V 1A DDPAK/TO263-3
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:1.1V; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Output Current:1A; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes; Output Current Max:1A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.