Microchip MIC39101-3.3YM

LDO, REG, 16VIN, 1A, 3.3V, 1%, 8SOIC; Primary Input Voltage: 16V; Output Voltage
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC39101-3.3YM.

Microchip

Datasheet24 pages8 years ago

element14 APAC

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
-4.91%

CAD Models

Download Microchip MIC39101-3.3YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC39102YM
MIC39102 Series 1 A ADJ Output Voltage SMT Low Voltage LDO Regulator - SOIC-8
MicrochipMIC39102YM-TR
55dB 20mA Adjustable 1A 1 1.24V 2.25V 16V 16V 630mV@ 1A 1% 0.5% SOIC-8 , 4.93mm*3.94mm*1.48mm
Texas InstrumentsLP3878MR-ADJ/NOPB
800-mA, 16-V, adjustable low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
MicrochipMIC37102YM
MIC37102 Series ADJ 1.24 to 6 Vout 1A SMT Low Voltage µCap LDO Regulator -SOIC-8
Analog DevicesADP1706ARDZ-1.2-R7
1 A, Low Dropout, CMOS Linear Regulator | IC REG LINEAR 1.2V 1A 8SOIC
Analog DevicesADP1706ARDZ-2.5-R7
LDO Regulator Pos 2.5V 1A 8-Pin SOIC N EP T/R

Descriptions

Descriptions of Microchip MIC39101-3.3YM provided by its distributors.

LDO, REG, 16VIN, 1A, 3.3V, 1%, 8SOIC; Primary Input Voltage:16V; Output Voltage
MIC39101 Series 3.3 V Fixed Output 1 A SMT Low Voltage LDO Regulator - SOIC-8
MIC39101-3.3 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 410mV 1.48mm 1A -40C~125C
LDO, REG, 16VIN, 1A, 3.3V, 1%, 8SOIC; Output Type: Fixed; Input Voltage Min: 2.25V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout Voltage Vdo: 410mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 1A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 3.3V; Primary Input Voltage: 16V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.