Microchip MIC37102YM

MIC37102 Series ADJ 1.24 to 6 Vout 1A SMT Low Voltage µCap LDO Regulator -SOIC-8
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC37102YM.

Microchip

Datasheet28 pages7 years ago

Newark

TME

iiiC

Inventory History

3 month trend:
-19.51%

CAD Models

Download Microchip MIC37102YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.559
$ 1.559
Stock
1,482,738
584,363
584,363
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Adjustable
-
-
Number of Regulators
1
1
1
Max Output Voltage
6 V
-
-
Min Output Voltage
1.24 V
-
-
Output Voltage
6 V
6 V
6 V
Output Current
1 A
1 A
1 A
Dropout Voltage
280 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
2.25 V
2.25 V
2.25 V
Max Input Voltage
6 V
-
-

Supply Chain

Projected EOL Date2034-01-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MIC37101 Series 3.3 V Fixed Output 1A Low Voltage µCap LDO Regulator - SOIC-8
1A, Low-Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 1.2V 1A 8SOIC
MCP1726-ADJE/SN; LDOVoltage Regulator; Adjustable 1A; 0.8 to 5V.4%; 8-Pin SOIC
Texas InstrumentsLP38511MR-ADJ/NOPB
800-mA, adjustable low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
Analog DevicesADP1708ARDZ-R7
LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R
Texas InstrumentsLP3879MR-1.2/NOPB
800-mA, low-dropout voltage regulator with low-noise & enable 8-SO PowerPAD -40 to 125

Descriptions

Descriptions of Microchip MIC37102YM provided by its distributors.

MIC37102 Series ADJ 1.24 to 6 Vout 1A SMT Low Voltage µCap LDO Regulator -SOIC-8
LDO Regulator Pos 1.24V to 6V 1A 8-Pin SOIC N Tube / IC REG LDO ADJ 1A 8SOIC
IC, LDO REG, 1A, ADJ, 8SOIC; Output Type: Adjustable; Input Voltage Min: 2.25V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 6V; Output Current: 1A; Dropout Voltage Vdo: 280mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Accuracy %: 1%; Base Number: 37102; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Voltage Adjustable Range: 1.24V to 6V; Output Voltage Max: 6V; Output Voltage Min: 1.24V; Primary Input Voltage: 6V; Supply Voltage Min: 2.25V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO Adjustable Positive

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC37102YM.