Microchip MIC39102YM-TR

MIC39102 Series 1 A ADJ Output Voltage SMT Low Voltage LDO Regulator - SOIC-8
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC39102YM-TR.

Microchip

Datasheet24 pages9 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+78.71%

CAD Models

Download Microchip MIC39102YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 1.474
Stock
242,341
359,418
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
16 V
Min Output Voltage
-
1.24 V
Output Voltage
16 V
16 V
Output Current
1 A
1 A
Dropout Voltage
410 mV
410 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.25 V
2.25 V
Max Input Voltage
16 V
16 V

Supply Chain

Projected EOL Date2034-01-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO, REG, 16VIN, 1A, 3.3V, 1%, 8SOIC; Primary Input Voltage:16V; Output Voltage
MIC39101 Series 1.8 V Fixed Output 1 A SMT Low Voltage LDO Regulator - SOIC-8
MIC39101 Series 5 V Fixed Output 1 A SMT Low Voltage LDO Regulator - SOIC-8
Texas InstrumentsLP3878MR-ADJ/NOPB
800-mA, 16-V, adjustable low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLP3878MR-ADJ
800-mA, 16-V, adjustable low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
Analog DevicesADP1706ARDZ-1.2-R7
1 A, Low Dropout, CMOS Linear Regulator | IC REG LINEAR 1.2V 1A 8SOIC

Descriptions

Descriptions of Microchip MIC39102YM-TR provided by its distributors.

MIC39102 Series 1 A ADJ Output Voltage SMT Low Voltage LDO Regulator - SOIC-8
55dB 20mA Positive Adjustable 1A 1-Ch 1.24V 2.25V 16V 16V 630mV@1A 1% 0.5% SOIC-8 SMD, Adhesive Mount, 4.93mm × 3.94mm × 1.48mm
LDO, ADJ, 1.24-16V, 1A, SOIC-8; Output Type: Adjustable; Input Voltage Min: 2.25V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 16V; Output Current:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC39102YM-TR.