Microchip MIC39102YM

MIC39102 Series 1 A ADJ Output Voltage SMT Low Voltage LDO Regulator - SOIC-8
$ 1.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC39102YM.

Upverter

Datasheet24 pages9 years ago

SHENGYU ELECTRONICS

element14 APAC

TME

iiiC

Inventory History

3 month trend:
-13.04%

CAD Models

Download Microchip MIC39102YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.474
$ 1.63
Stock
454,215
332,739
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
16 V
-
Min Output Voltage
1.24 V
-
Output Voltage
16 V
16 V
Output Current
1 A
1 A
Dropout Voltage
410 mV
410 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.25 V
2.25 V
Max Input Voltage
16 V
16 V

Supply Chain

Projected EOL Date2034-01-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 hours ago)

Related Parts

LDO, REG, 16VIN, 1A, 3.3V, 1%, 8SOIC; Primary Input Voltage:16V; Output Voltage
MIC39101 Series 5 V Fixed Output 1 A SMT Low Voltage LDO Regulator - SOIC-8
MIC39101 Series 1.8 V Fixed Output 1 A SMT Low Voltage LDO Regulator - SOIC-8
Texas InstrumentsLP3878MR-ADJ/NOPB
800-mA, 16-V, adjustable low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
Analog DevicesADP1706ARDZ-1.2-R7
1 A, Low Dropout, CMOS Linear Regulator | IC REG LINEAR 1.2V 1A 8SOIC
Analog DevicesADP1706ARDZ-2.5-R7
LDO Regulator Pos 2.5V 1A 8-Pin SOIC N EP T/R

Descriptions

Descriptions of Microchip MIC39102YM provided by its distributors.

MIC39102 Series 1 A ADJ Output Voltage SMT Low Voltage LDO Regulator - SOIC-8
MIC39102 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 410mV 1.48mm 1A -40C~125C
; Output Current:1A; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Base
V REG, LDO 1A, SMD, 39102, SOIC8; Output Type: Adjustable; Input Voltage Min: 2.25V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 16V; Output Current: 1A; Dropout Voltage Vdo: 410mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2018); Accuracy %: 2%; Base Number: 39102; IC Generic Number: 39102; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Voltage: 5V; Output Voltage Adjustable Range: 1.24V to 16V; Output Voltage Max: 16V; Output Voltage Min: 1.24V; Primary Input Voltage: 20V; Supply Voltage Max: 16V; Supply Voltage Min: 2.25V; Termination Type: Surface Mount Device; Voltage Regulator Type: Adjustable

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC39102YM.