Microchip MIC3809YMM

Full-Bridge, Half-Bridge, Push-Pull No 200KHz Transistor Driver 1 2V 2V MSOP-8
$ 1.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3809YMM.

Microchip

Datasheet26 pages3 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-10.75%

CAD Models

Download Microchip MIC3809YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.387
$ 3.43
Stock
435,950
328,696
Authorized Distributors
6
6
Topology
Push-Pull
Push-Pull
Output Voltage
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
No
Case/Package
MSOP
MSOP
Number of Pins
8
8

Supply Chain

Projected EOL Date2034-01-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS60242DGKR
170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 2.7V Output For VCO Supply 8-MSOP -40 to 85
Texas InstrumentsLM2660MM/NOPB
100mA switched capacitor voltage converter 8-VSSOP -40 to 85
Texas InstrumentsLM2735XMY/NOPB
520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 8-HVSSOP -40 to 125
Switching Regulator, Voltage-mode, 1440kHz Switching Freq-Max, PDSO8
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Microchip MIC3809YMM provided by its distributors.

Full-Bridge,Half-Bridge,Push-Pull No 200KHz Transistor Driver 1 2V 2V MSOP-8
Pwm Controller, 1 Mhz, -40 To 85Deg C Rohs Compliant: Yes |Microchip Technology MIC3809YMM
Current Mode PWM Controller 1A 10kHz to 1000kHz Automotive 8-Pin MSOP Tube
MIC3809 Full-Bridge Half-Bridge Push-Pull Tube Positive Isolation Capable DC to DC switching controller 25ns 1mA 15V 200kHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.