Microchip MIC3775-2.5YMM-TR

LDO Regulator Pos 2.5V 0.75A 8-Pin MSOP T/R / IC REG LDO 2.5V 0.75A 8MSOP
$ 2.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3775-2.5YMM-TR.

SHENGYU ELECTRONICS

Datasheet24 pages7 years ago

Components Direct

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC3775-2.5YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.002
$ 0.559
Stock
247,709
146,849
Authorized Distributors
6
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
1
1
Output Voltage
2.5 V
2.5 V
Output Current
750 mA
750 mA
Dropout Voltage
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-01-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC3775YMM
60dB 15mA Adjustable 750mA 1 1.24V 2.25V 6V 6V 500mV@ 750mA 1% 0.5% MSOP-8 3mm*3mm*920¦Ìm
750mA μCap Low-Voltage Low-Dropout Regulator | IC REG LINEAR 1.5V 750MA 8MSOP
MIC3775 Series 3.3 V Fixed Output 750 mA Low Voltage µCap LDO Regulator - MSOP-8
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%

Descriptions

Descriptions of Microchip MIC3775-2.5YMM-TR provided by its distributors.

LDO Regulator Pos 2.5V 0.75A 8-Pin MSOP T/R / IC REG LDO 2.5V 0.75A 8MSOP
750Ma Low Voltage Ucap Ldo 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip Technology MIC3775-2.5YMM-TR
2.5 V FIXED POSITIVE LDO REGULATOR 0.5 V DROPOUT PDSO8
IC REG LINEAR 2.5V 750MA 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC3775-2.5YMM TR
  • MIC3775-2.5YMMTR