Microchip MIC3775YMM

MIC3775 Series ADJ 1.24-6 Vout 750 mA Low Voltage µCap LDO Regulator - MSOP-8
$ 1.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3775YMM.

SHENGYU ELECTRONICS

Datasheet24 pages8 years ago

Newark

TME

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC3775YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.639
$ 2.015
$ 2.015
Stock
678,004
316,156
316,156
Authorized Distributors
6
6
6
Polarity
-
-
-
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
6 V
-
-
Min Output Voltage
1.24 V
1.24 V
1.24 V
Output Voltage
6 V
6 V
6 V
Output Current
750 mA
750 mA
750 mA
Dropout Voltage
500 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Min Input Voltage
2.25 V
2.25 V
2.25 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Projected EOL Date2034-01-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC3975YMM
MIC3975 Series ADJ Output Voltage 750 mA µCap Low Voltage LDO Regulator - MSOP-8
MIC3975 Series 1.8 V Fixed Output 750 mA µCap Low Voltage LDO Regulator - MSOP-8
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V
NCP3335ADM500R2G, LDO VOLTAGE REGULATOR,830MA,5V +/-0.9%,2.6 TO 12 VIN,8-PIN MSOP
Analog DevicesADP3336ARM-REEL7
LDO Regulator Pos 1.5V to 10V 0.8A 8-Pin MSOP T/R
Analog DevicesADP3333ARMZ-1.5-R7
Lead Free GULL WING Not Qualified BIPOLAR Linear Voltage Regulator IC 85C 600mA 850mum 0.14V

Descriptions

Descriptions of Microchip MIC3775YMM provided by its distributors.

MIC3775 Series ADJ 1.24-6 Vout 750 mA Low Voltage µCap LDO Regulator - MSOP-8
LDO VOLT REG, 0.75A, 1.24-6V, MSOP-8; Output Type:Adjustable; Input Voltage Min:2.25V; Input Voltage Max:6V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.24V; Adjustable Output Voltage Max:6V; Output Curr
LDO VOLT REG, 0.75A, 1.24-6V, MSOP-8; Output Type: Adjustable; Input Voltage Min: 2.25V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 6V; Output Current: 750mA; Dropout Voltage Vdo: 280mV; LDO Regulator Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Voltage Max: 6V; Output Voltage Min: 1.24V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.