Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS75625KC

IC REG LINEAR 2.5V 5A TO220-5 Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75625KC.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages10 years ago
Datasheet28 pages12 years ago
Datasheet28 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet2 pages22 years ago

Augswan

Factory Futures

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS75625KC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTPS75925KC
7.5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
Texas InstrumentsTPS75615KC
IC REG LINEAR 1.5V 5A TO220-5 Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5
Texas InstrumentsTPS75501KC
5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
IC, LINEAR REGULATOR;MAX. INPUT,6V;OUTPUT,1.8V;500MA;ACCURACY,0.5%;TO220-5
MCP1825 Series 3.3 V 500 mA Low Voltage Low Quiescent Current LDO Regulator
IC REG LINEAR 3.3V 1A TO220-5 Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-5

Descriptions

Descriptions of Texas Instruments TPS75625KC provided by its distributors.

IC REG LINEAR 2.5V 5A TO220-5 Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5
5-A, ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 85
60dB(100Hz) 200μA positive electrode Fixed 5A 1 2.5V 2.8V 2.5V 5.5V 0.35 %/V 0.04%/V TO-220-5 Through hole mounting 10.16mm*4.58mm*8.51mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:250mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:5A; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.