
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | MIC37301-1.8WR TR | 2,552 | 17h | |||||||||
| NAC Semi | MCHP00000020970 | 6,000 | 750 | 3d | ||||||||
| TME | MIC37301-1.8WR-TR | 0 | 750 | 9h | ||||||||
| Microchip | MIC37301-1.8WR-TR | 7,500 | 1 | Tape & Reel | 28m | |||||||
| Newark | MIC37301-1.8WR-TR | 0 | 750 | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip MIC37301-1.8WR-TR.
Download Microchip MIC37301-1.8WR-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC37301-1.8WR-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC37301-1.8WR-TR.