Microchip MIC29150-5.0WU

MIC29150 Series 5 V Fixed Output 1.5 A SMT LDO Voltage Regulator - TO-263-3
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29150-5.0WU.

Microchip

Datasheet42 pages7 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+2.96%

CAD Models

Download Microchip MIC29150-5.0WU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-11
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MIC2940A Series 5 V Fixed Output Voltage 1.25 A SMT LDO Regulator -TO-263-3
MIC29300 Series 5 V Fixed Output 3 A SMT LDO Voltage Regulator - TO-263-3
MIC2937A Series 5 V Fixed Output Voltage 750 mA SMT LDO Regulator - TO-263-3
Texas InstrumentsTL750M05CKTTR
750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsTL750M05QKTTRQ1
Automotive 750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsTL750L05CKTTRG3
150-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125

Descriptions

Descriptions of Microchip MIC29150-5.0WU provided by its distributors.

MIC29150 Series 5 V Fixed Output 1.5 A SMT LDO Voltage Regulator - TO-263-3
MIC29150-5.0 Tube Surface Mount Over Current Over Temperature Reverse Polarity Transient Voltage voltage regulator linear 350mV 1.5A -40C~125C
IC, LDO VOLT REG, 5V, 1.5A, TO-263; Input Voltage Min: -; Input Voltage Max: 26V; Output Current: 1.5A; Dropout Voltage Vdo: 350mV; LDO Regulator Case Style: TO-263; No. of Pins: 3; Operating Temperature Min: -40°C; Packaging: Each
Ldo Voltage Regulator, 5V, 1.5A, To-263; Output Type:fixed; Input Voltage Min:-; Input Voltage Max:26V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1.5A Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC29150-5.0 WU
  • MIC29150-5.0WU.