Texas Instruments TL750L05CKTTRG3

150-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
$ 2.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL750L05CKTTRG3.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages14 years ago
Datasheet26 pages18 years ago
Datasheet10 pages26 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL750L05CKTTRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.506
$ 2.45
Stock
143,653
332,975
Authorized Distributors
2
3
Min Input Voltage
6 V
6 V
Max Input Voltage
26 V
26 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
150 mA
150 mA
Dropout Voltage
600 mV
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL750L05CKTTRG3.

Related Parts

Texas InstrumentsTL750M05CKTTR
750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
TC1262-3.3VEBTR, LDOVOLTAGE REGULATOR,500MA,3.3V +/-0.5%,2.7 TO 6VIN,3-PIN D2PAK
Voltage Regulator Rohs Compliant: Yes |Microchip Technology TC1264-1.8VEBTR
LDO Regulator Pos 3.3V 0.8A Automotive 4-Pin(3+Tab) DDPAK T/R

Descriptions

Descriptions of Texas Instruments TL750L05CKTTRG3 provided by its distributors.

150-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
TL750 Tape & Reel (TR) Surface Mount Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 600mV 4.83mm 150mA 0C~125C
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 3; Package Code: TO-263; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 26 V; Maximum Voltage Tolerance: 5 %;
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:600mV; No. of Pins:3; Operating Temperature Range:0°C to +125°C; Output Current:150mA; Input Voltage Primary Max:26V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.