Microchip MIC2790L-04VD6-TR

Supervisor with High-Accuracy, Ultra-Fast Propagation Delay and Capacitor-Progra
$ 1.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2790L-04VD6-TR.

Microchip

Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+154%

Alternate Parts

Price @ 1000
$ 1.274
$ 0.76
Stock
137,635
132,760
Authorized Distributors
6
3
Case/Package
-
TSOT
Number of Pins
6
6
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
-
Min Supply Voltage
-
1.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2039-08-14
Country of AssemblyThailand
Country of FabricationSouth Korea
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ REEL
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +1.8,1.67V, CMOS, PDSO6
Processor Supervisor 2.79V 1 Active Low/Open Drain/Push-Pull 6-Pin TSOP T/R
Texas InstrumentsTPS3702CX50DDCT
ROHS3Compliant Tape & Reel (TR) TPS3702 Voltage Detector supervisor 5V 2.9mm 6muA -40C~125C TJ
Texas InstrumentsTPS3702CX10DDCT
ROHS3Compliant Tape & Reel (TR) TPS3702 Voltage Detector supervisor 5V 2.9mm 6muA -40C~125C TJ
Texas InstrumentsTPS3702CX18DDCT
Lead Free Active Low Active DUAL Voltage Detector Supervisor -40C~125C TJ 6muA 2.9mm 5V

Descriptions

Descriptions of Microchip MIC2790L-04VD6-TR provided by its distributors.

Supervisor with High-Accuracy, Ultra-Fast Propagation Delay and Capacitor-Progra
MIC2790 Series 0.4 V 1.8 ms Push-Pull High Accuracy Supervisor - TSOT-23-6
SUPERVISOR WITH HIGH-ACCURACY, ULTRA-FAS; Threshold Voltage: 400mV; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.5V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Push-Pull; Digital IC Case: TSOT-23; No.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2790L-04VD6 TR
  • MIC2790L04VD6TR