Microchip MIC2186YQS-TR

Low Voltage Asynchronous Boost PWM Control
$ 11.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2186YQS-TR.

SHENGYU ELECTRONICS

Datasheet15 pages21 years ago

CAD Models

Download Microchip MIC2186YQS-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.95
$ 4.223
$ 4.223
Stock
89,541
200,113
200,113
Authorized Distributors
6
6
6
Topology
Boost
-
-
Output Voltage
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
-
-
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16

Supply Chain

Projected EOL Date2034-06-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX5003EEE+T
High-Voltage PWM Power-Supply Controller
Analog DevicesMAX5003CEE+
MAX5003 Series 110 V 570 mA 300 kHz Buck SMT Switching Regulator - QSOP-16
Analog DevicesMAX5003EEE+
MAX5003 Buck Tube e3 DC to DC switching controller 1A 4.89mm 7.4V 50kHz~300kHz
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Microchip MIC2186YQS-TR provided by its distributors.

Low Voltage Asynchronous Boost PWM Control
MIC2186 Boost Tape & Reel (TR) Positive DC to DC switching controller 50ns 14V 100kHz 200kHz 400kHz -40C~85C TA
Current Mode PWM Controller 16-Pin QSOP T/R
Boost Product, 2.9V to 14V, QSOP-16, RoHS
Microchip SCT
Low Voltage Asynchronous Boost Pwm Control 16 Qsop 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip Technology MIC2186YQS-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2186YQS TR
  • MIC2186YQSTR