Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5003EEE+

Buck No 50KHz~300KHz Transistor Driver 1 QSOP-16 SMD mount 4.98mm(Length)*1.55mm(height)
$ 19.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5003EEE+.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

Augswan

iiiC

Inventory History

3 month trend:
-1.02%

CAD Models

Download Analog Devices MAX5003EEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5003EEE+.

Related Parts

Analog DevicesMAX5003CEE+
MAX5003 Series 110 V 570 mA 300 kHz Buck SMT Switching Regulator - QSOP-16
Analog DevicesMAX1706EEE+T
Low-Noise, Dual-Output Converter Powers PA and Radio Baseband and Logic In Cellular Phones
Analog DevicesMAX1705EEE+T
Low-Noise, Dual-Output Converter Powers PA and Radio Baseband and Logic In Cellular Phones
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Analog Devices MAX5003EEE+ provided by its distributors.

Buck No 50KHz~300KHz Transistor Driver 1 QSOP-16 SMD mount 4.98mm(Length)*1.55mm(height)
Switching Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, BIPolar, PDSO16
MAX5003 Buck Tube e3 DC to DC switching controller 1A 4.89mm 7.4V 50kHz~300kHz
High-Voltage PWM Power-Supply Controller
Voltage Mode PWM Controller 1A 16-Pin QSOP
NXP MKL33Z64VLK4 32 Bit Microcontroller, Kinetis L Series Ultra Low Power, ARM Cortex-M0+, 48 MHz, 64 KB, 8 KB
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC REG CTRLR FLYBK ISO VM 16QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated