Microchip MIC2182YM-TR

MIC2182 Series 32 V 300 kHz 20A Synchronous Buck Regulator Controller - SOIC-16N
$ 10.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2182YM-TR.

SHENGYU ELECTRONICS

Datasheet28 pages22 years ago

Electro Sonic

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2182YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.76
$ 3.69
$ 3.69
Stock
135,374
2,098,582
2,098,582
Authorized Distributors
6
6
6
Case/Package
SOIC
-
-
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
20 A
20 A
20 A
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-06-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Texas InstrumentsLM3524DM/NOPB
Pwr Sply Func, PWM Controller, MSOP-16,IS 10mA, PD 1W, VO 5V, Regline 10mV, Vn 40uV
Texas InstrumentsLM3524DMX/NOPB
Voltage Mode PWM Controller 60V 200mA 350kHz 16-Pin SOIC
Texas InstrumentsUCC3817DW
6kHz-220kHz CCM PFC controller with 16V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70

Descriptions

Descriptions of Microchip MIC2182YM-TR provided by its distributors.

MIC2182 Series 32 V 300 kHz 20A Synchronous Buck Regulator Controller - SOIC-16N
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 32V 16-Pin SOP T/R
MIC2182 Buck Tape & Reel (TR) e3 DC to DC switching controller 60ns 20mA 9.9mm 6V
High Efficiency Synchronous Buck Controller
Buck Product, 4.5V to 32V, SOIC-16, RoHS
Microchip SCT
IC CTRLR SYNC BUCK ADJ 16-SOIC
High Efficiency Synchronous Buck Controller 16 Soic .150In T/R Rohs Compliant: Yes |Microchip Technology MIC2182YM-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2182YM TR
  • MIC2182YMTR