Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV3163PWR2G

Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
$ 1.78
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV3163PWR2G.

IHS

Datasheet22 pages7 years ago

Augswan

onsemi

iiiC

Inventory History

3 month trend:
+8.56%

CAD Models

Download onsemi NCV3163PWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-17
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-10-01
LTD Date2023-03-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
onsemi Buck Boost Switching Converter 1.25→40V Out 3.4A Max Single Channel SOIC SMD 16-Pin
Texas InstrumentsLM2574MX-ADJ/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM3524DM/NOPB
Boost/Buck No, 350kHz Transistor Driver, 60V, 40V, SOIC-16, SMD, 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsLM2574MX-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi NCV3163PWR2G provided by its distributors.

Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
NCV3163 Series 40 V 3.4 A Step-Up/Down/Inverting Switching Regulator - SOIC-16W
Switching Regulator, Voltage-mode, 3.4A, 300kHz Switching Freq-Max, PDSO16
Conv DC-DC 2.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 3.4A Automotive 16-Pin SOIC W EP T/R
NCV3163 Tape & Reel (TR) Tin (Sn) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 15V 7.6mm 3.4A Switch 50kHz~300kHz
DC/DC CONV, AEC-Q100, 300KHZ, SOIC-16; Topology: Buck, Boost, Inverting; Input Voltage Min: 2.5V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 16Pins; Output Current: 3.4A; Output Voltage Min: 1.25V; Output Voltage Max: 40V; Switching Frequency: 300kHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd