Microchip MIC2176-2YMM

MIC2176 Series 15 A 200 KHz Buck Controller Surface Mount - MSOP-10
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2176-2YMM.

SHENGYU ELECTRONICS

Datasheet31 pages15 years ago

TME

iiiC

Inventory History

3 month trend:
-24.84%

CAD Models

Download Microchip MIC2176-2YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-04
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsLM5020MM-2/NOPB
13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125
Texas InstrumentsTPS40007DGQ
DC/DC Controller, High Efficiency, 2.25V to 5.5V, 1 Output, Synchronous Buck, 300kHz, HVSSOP-10
Texas InstrumentsLM5020MM-1/NOPB
13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Microchip MIC2176-2YMM provided by its distributors.

MIC2176 Series 15 A 200 KHz Buck Controller Surface Mount - MSOP-10
Buck Yes 200KHz Transistor Driver 1 800mV 75V 4.5V MSOP-10
MICREL SEMICONDUCTOR MIC2176-2YMM DC/DC Controller, Adaptive On-Time Control, 4.5V to 75V, 1 Output, Synchronous Buck, 250kHz, MSOP-10
BUCK, SYNC, ADJ, 10MSOP; Primary Input Voltage:75V; No. of Outputs:1; Output Current:15A; Voltage Regulator Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Num ;RoHS Compliant: Yes
BUCK, SYNC, ADJ, 10MSOP; Supply Voltage Min: 4.5V; Supply Voltage Max: 75V; No. of Outputs: 1 Output; Duty Cycle (%): 93%; Controller IC Case Style: MSOP; No. of Pins: 10Pins; Switching Frequency: 250kHz; Topology: Synchronous B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.