Microchip MIC1810-15UY-TR

Processor Supervisor 4.12V 1 Active Low 3-Pin SOT-23 T/R / IC RESET CIRCUIT 4.12V SOT23-3
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC1810-15UY-TR.

SHENGYU ELECTRONICS

Datasheet6 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC1810-15UY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.143
Stock
262,542
336,733
Authorized Distributors
6
1
Case/Package
-
TO-236-3
Number of Pins
3
3
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
-
-

Supply Chain

Projected EOL Date2034-12-03
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microprocessor Supervisor Reset with 4.62V Threshold, Push-Pull Active-Low Outpu
Microprocessor Supervisor Reset with 2.88V Threshold, Push-Pull Active-Low Outpu
Microprocessor Supervisor Reset with 2.55V Threshold, Push-Pull Active-Low Outpu
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitors AEC 4.38V UPROC RESET
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitors

Descriptions

Descriptions of Microchip MIC1810-15UY-TR provided by its distributors.

Processor Supervisor 4.12V 1 Active Low 3-Pin SOT-23 T/R / IC RESET CIRCUIT 4.12V SOT23-3
Microprocessor Supervisor Reset with 4.12V Threshold, Push-Pull Active-Low Outpu
Voltage Detector, 1.5V to 5.5V, SOT-23-3, RoHS
Microchip SCT
ROHS3Compliant Tape & Reel (TR) MIC1810 Simple Reset/Power-On Reset supervisor 5V 2.86mm 100ms Minimum 320mW
IC SUPERVISOR 1 CHANNEL SOT23-3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC1810-15UY TR
  • MIC1810-15UYTR