Microchip MIC1810-5UY-TR

Microprocessor Supervisor Reset with 4.62V Threshold, Push-Pull Active-Low Outpu
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC1810-5UY-TR.

SHENGYU ELECTRONICS

Datasheet6 pages21 years ago

Inventory History

3 month trend:
-21.06%

CAD Models

Download Microchip MIC1810-5UY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.143
Stock
123,364
98,018
Authorized Distributors
6
1
Case/Package
-
TO-236-3
Number of Pins
3
-
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
100 ms
100 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
-
Min Supply Voltage
1 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-08-12
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Processor Supervisor 4.12V 1 Active Low 3-Pin SOT-23 T/R / IC RESET CIRCUIT 4.12V SOT23-3
Microprocessor Supervisor Reset with 2.88V Threshold, Push-Pull Active-Low Outpu
Microprocessor Supervisor Reset with 2.55V Threshold, Push-Pull Active-Low Outpu
Volt Supervisor Supply 2.96V to 5.5V 3-Pin SOT-23 T/R
Texas InstrumentsTLV809L30DBZR
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85
Texas InstrumentsTLV809J25DBZR
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85

Descriptions

Descriptions of Microchip MIC1810-5UY-TR provided by its distributors.

Microprocessor Supervisor Reset with 4.62V Threshold, Push-Pull Active-Low Outpu
Processor Supervisor 4.62V 1 Active Low 3-Pin SOT-23 T/R
MIC1810 Series 4.62 V 150 ms SMT Microprocessor Reset Circuit - SOT-23-3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC1810-5UY TR
  • MIC1810-5UYTR