
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MIC1815-10UY-TR | 0 | 1 | 18h | ||||||||
| Microchip | MIC1815-10UY-TR | 16,112 | 1 | Tape & Reel | 3h | |||||||
| Newark | MIC1815-10UY-TR | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | MIC1815-10UY-TR | 0 | 750 | Bulk | ||||||||
| Future Electronics | MIC1815-10UY-TR | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip MIC1815-10UY-TR.
Download Microchip MIC1815-10UY-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MIC1815-10UY-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC1815-10UY-TR.