
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000019491 | 4,500 | 250 | 22h | ||||||||
| DigiKey | MD1712FG-G-ND | 170 | 1 | Tray | ||||||||
| TME | MD1712FG-G | 0 | 250 | 3h | ||||||||
| Microchip | MD1712FG-G | 3,616 | 1 | Tray | 1h | |||||||
| Newark | MD1712FG-G | 0 | 250 |
Download Microchip MD1712FG-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MD1712FG-G provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: