onsemi LV8105W-TLM-E

Three-Phase Brushless Motor Predriver for Variable Speed Control Tape and Reel
$ 1.406
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8105W-TLM-E.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.406
$ 1.969
Stock
878,208
115,594
Authorized Distributors
2
2
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Number of Outputs
1
-
Max Output Current
20 mA
20 mA
Output Voltage
-
6 V
Interface
-
Parallel
Min Supply Voltage
16 V
16 V
Max Supply Voltage
28 V
28 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-12-11
Lifecycle StatusEOL (Last Updated: 4 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 years ago)

Descriptions

Descriptions of onsemi LV8105W-TLM-E provided by its distributors.

Three-Phase Brushless Motor Predriver for Variable Speed Control Tape and Reel
Bi-CMOS Tape & Reel (TR) LV8105 General Purpose motor controller 16V~28V 15mA -20C~80C TA
3-PHASE BRUSHLESS DC MOTOR CONTROLLER, 0.02A, BICMOS, PQFP48
Motor Driver, -20 To 80Deg C; Motor Type:Three Phase Brushless Motor; No. Of Outputs:3Outputs; Output Current:-; Output Voltage:-; Driver Case Style:Sqfp; No. Of Pins:48Pins; Supply Voltage Min:16V; Supply Voltage Max:28V Rohs Compliant: Yes |Onsemi LV8105W-TLM-E

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV8105WTLME