Microchip MCP9804T-E/MS

Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP T/R Automotive AEC-Q100
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9804T-E/MS.

Microchip

Datasheet52 pages8 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-10.57%

CAD Models

Download Microchip MCP9804T-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.662
$ 0.613
Stock
289,835
145,985
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.25 B
1.5 B
Accuracy
1 %
1 %
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP9804-E/MS
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipTC72-3.3MUA
MICROCHIP - TC72-3.3MUA - Temperature Sensor IC, Digital, ± 3°C, -55 °C, +125 °C, MSOP, 8 Pins
MicrochipTCN75AVUA
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsTMP75AIDGKT
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125
Texas InstrumentsTMP431CDGKT
TEXAS INSTRUMENTS TMP431CDGKT Temperature Sensor IC, Digital,1C, -40 C, +125 C, MSOP, 8 Pins
Texas InstrumentsLM75AIMMX/NOPB
2C industry standard temperature sensor, I2C/SMBus interface 8-VSSOP -55 to 125

Descriptions

Descriptions of Microchip MCP9804T-E/MS provided by its distributors.

Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP T/R Automotive AEC-Q100
±0.25°C Typ. Accuracy Digital Temperature Sensor | SENSOR DIGITAL -40C-125C 8MSOP
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Temperature Sensors; MCP9804T-E/MS; MICROCHIP TECHNOLOGY; 8; 939.8 µm; 2.9972 mm; MSOP
GENERAL PURPOSE SERIAL OUTPUT TEMP SENSOR +/- 1 DEG C MAX ACCY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9804-T-E/MS
  • MCP9804T-EMS