Microchip MCP73844-840I/MS

Linear Battery Charger Controller Li-Ion/Li-Pol 8.4V 8-Pin MSOP Tube
$ 1.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73844-840I/MS.

Microchip

Datasheet26 pages13 years ago

Electro Sonic

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-45.82%

CAD Models

Download Microchip MCP73844-840I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.355
$ 2.075
Stock
92,478
222,161
Authorized Distributors
6
6
Max Input Voltage
13.5 V
13.5 V
Min Input Voltage
-
-
Case/Package
MSOP
MSOP
Max Charge Current
1 A
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
30 mA
-
Number of Cells
2
-
Mount
Surface Mount
Surface Mount
Packaging
-
-

Supply Chain

Projected EOL Date2034-08-20
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-20
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

Linear Battery Charger Controller Li-Ion/Li-Pol Packs 2mA 8.4V 10-Pin MSOP Tube
EAR99 MCP73844 Matte Tin (Sn) Tape & Reel (TR) battery charger 9.2V 4mA 0.65mm -40C~85C TA
EAR99 MCP73844 Matte Tin (Sn) Tape & Reel (TR) battery charger 9.2V 4mA 0.65mm -40C~85C TA
STMicroelectronicsTSM1012AIST
EAR99 TSM1012 Tape & Reel (TR) Series voltage reference device 2.5mA 28V -40C~105C TA 1.75mm
Texas InstrumentsBQ2057DGKR
Low Dropout Linear 1-cell Li-Ion Charge Controller with AutoCompTM, 4.1V 8-MSOP -20 to 70
Texas InstrumentsBQ24091DGQT
1-cell, 1-A, Li-ion battery charger with 100kΩ NTC 10-HVSSOP -40 to 150

Descriptions

Descriptions of Microchip MCP73844-840I/MS provided by its distributors.

Linear Battery Charger Controller Li-Ion/Li-Pol 8.4V 8-Pin MSOP Tube
MICROCHIP MCP73844-840I/MS, BATTERY CHARGE CONTROLLER, 30MA, 8-PIN MSOP
MCP73844 Series 12 V Dual Cell Lithium-Ion Polymer Charge Management - MSOP-8
EAR99 MCP73844 Matte Tin (Sn) Tube battery charger 9.2V 30mA 0.65mm -40C~85C TA
Battery Management - Advanced Lithium-Ion/-Polymer w/ Chrge Sfty Timer
Li-Ion Li-Polymer, 10Ma, 8Msop; Battery Type:Li-Ion, Li-Pol; Input Voltage:9.4V; Battery Charge Voltage:8.4V; Charge Current:1A; Ic Case/Package:Msop; No. Of Pins:8Pins; No. Of Cells:2Cells; Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip Technology MCP73844-840I/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73844-840IMS