
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MCP73842T-820I/UN | 0 | 2500 | 15h | ||||||||
| Newark | MCP73842T-820I/UN | 0 | 2500 | Tape & Reel | ||||||||
| Microchip | MCP73842T-820I/UN | 0 | 1 | Tape & Reel | 6h | |||||||
| Onlinecomponents.com | MCP73842T-820I/UN | 0 | 625 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | MCP73842T-820I/UN | 0 | 2500 | Bulk | 9h |
Download Microchip MCP73842T-820I/UN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MCP73842T-820I/UN provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: