Microchip MCP73842-820I/UN

MCP73842 Series 12 V Dual Cell Linear SMT Battery Charge Controller - MSOP-10
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73842-820I/UN.

TME

Datasheet26 pages13 years ago
Datasheet418 pages5 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Microchip MCP73842-820I/UN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 3.64
Stock
109,606
125,186
Authorized Distributors
6
6
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
MSOP
MSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Bulk
-

Supply Chain

Projected EOL Date2034-08-20
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Linear Battery Charger Controller Li-Ion/Li-Pol Packs ±30mA 8.4V 10-Pin MSOP T/R
Linear Battery Charger Controller Li-Ion/Li-Pol 8.2V 8-Pin MSOP Tube
EAR99 MCP73844 Matte Tin (Sn) Tape & Reel (TR) battery charger 9.2V 4mA 0.65mm -40C~85C TA
Texas InstrumentsBQ24091DGQT
1-cell, 1-A, Li-ion battery charger with 100kΩ NTC 10-HVSSOP -40 to 150
STMicroelectronicsTSM1012AIST
EAR99 TSM1012 Tape & Reel (TR) Series voltage reference device 2.5mA 28V -40C~105C TA 1.75mm
Texas InstrumentsBQ24090DGQT
1-cell, 1-A, Li-ion linear battery charger w/ 10kΩ NTC 10-HVSSOP 0 to 125

Descriptions

Descriptions of Microchip MCP73842-820I/UN provided by its distributors.

MCP73842 Series 12 V Dual Cell Linear SMT Battery Charge Controller - MSOP-10
8542.39.00.01 MCP73842 Matte Tin (Sn) Tube battery charger 9.2V 4mA 0.5mm -40C~85C TA
Battery Management - Advanced Lithium-Ion/-Polymer w/ Ch Sfty & Temp Mn

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73842-820I-UN
  • MCP73842-820IUN