Microchip MCP6V92-E/MS

Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V92-E/MS.

Farnell

Datasheet48 pages10 years ago

Inventory History

3 month trend:
-11.22%

CAD Models

Download Microchip MCP6V92-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.26
$ 3.921
$ 3.921
Stock
81,860
147,185
147,185
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
9.5 V/µs
9.5 V/µs
9.5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
9 µV
9 µV
9 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.4 V
-
-
Max Supply Voltage
5.5 V
-
-
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Projected EOL Date2044-02-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2016-02-26
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipMCP6292-E/MS
MCP6292 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6292T-E/MS
MCP629 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - MSOP-8
MicrochipMCP6295-E/MS
MCP6293 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Analog DevicesADA4500-2ARMZ
Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP Tube
Analog DevicesADA4500-2ARMZ-R7
IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8527ARMZ-REEL
ROHS3Compliant EAR99 AD8527 Cut Tape (CT) op amp buffer circuit 3mm 1.4mA 1.3mV 7000kHz

Descriptions

Descriptions of Microchip MCP6V92-E/MS provided by its distributors.

Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
Linear High Precision Op Amps-Chopper Stabilized, 10000kHz, 2.4Vto5.5V, MSOP-8, RoHS
Microchip SCT
Operational Amplifier, 2 Func, 9uV Offset-Max, CMOS, PDSO8
Precision Operational Amplifier
Op-Amp, 10Mhz, -40 To 125Deg C, Msop; No. Of Channels:2Channels; Gain Bandwidth Product:10Mhz; Supply Voltage Range:2.4V To 5.5V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Zero Drift; Input Offset Voltage:9Μv Rohs Compliant: Yes |Microchip Technology MCP6V92-E/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V92-E/MS.
  • MCP6V92-EMS
  • MCP6V92E/MS
  • MCP6V92E/MS.
  • MCP6V92EMS