Analog Devices ADA4500-2ARMZ-R7

IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
$ 2.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4500-2ARMZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet25 pages14 years ago
Datasheet4 pages14 years ago

element14 APAC

Upverter

Arrow.cn

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+217%

CAD Models

Download Analog Devices ADA4500-2ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.102
$ 2.103
Stock
186,603
182,538
Authorized Distributors
4
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
8.7 V/µs
-
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
120 µV
120 µV
Power Supply Rejection Ratio (PSRR)
119 dB
119 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
2.3 mA
2.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4500-2ARMZ-R7.

Related Parts

MicrochipMCP6292-E/MS
MCP6292 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6292T-E/MS
MCP629 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - MSOP-8
MicrochipMCP6295-E/MS
MCP6293 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Analog DevicesAD8527ARM-R2
8V/μs 7MHz 60dB 2 2 3.5mV 450nA MSOP-8 SMD mount,glue mount
Analog DevicesAD8527ARMZ-REEL
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8527ARM-REEL
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices ADA4500-2ARMZ-R7 provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R
10 MHz, 14.5 nV/√Hz, Rail-to-Rail I/O, Zero Input Crossover Distortion Amplifier
Op Amp, 2 Ch, 75mA, Rail-to-Rail, 3V-5.5V, 19.2MHz, MSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 850μm
null 0.7pA 19.2MHz 10MHz MSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 700uV Offset-Max, DMOS, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA45002ARMZR7