Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8527ARMZ-REEL

IC OPAMP GP R-R 7MHZ DUAL 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8527ARMZ-REEL.

Augswan

Datasheet12 pages26 years ago

CAD Models

Download Analog Devices AD8527ARMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.691
Stock
185,454
146,256
Authorized Distributors
0
1
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
Input Offset Voltage (Vos)
1.3 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
900 µA
-

Related Parts

Operational Amplifier, 9 MHz, Low Power CMOS Op-Amp
Texas InstrumentsLMV716MM
5 MHz, Low Noise Dual Operational Amplifiers, with CMOS Input 8-VSSOP -40 to 85
STMicroelectronicsTSV992AIST
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual
Analog DevicesAD8602DRMZ-REEL
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
STMicroelectronicsTSV992AIYST
IC OPAMP GP 2 CIRCUIT 8MINISO / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
MicrochipMCP6292-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Analog Devices AD8527ARMZ-REEL provided by its distributors.

IC OPAMP GP R-R 7MHZ DUAL 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
OP Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R
IC OPAMP GP R-R 7MHZ DUAL 8MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8527ARMZREEL